
Female circular receptacle assembly, size 28, featuring 16 positions with 4 power and 12 signal contacts. This straight, panel-mount connector utilizes crimp termination with nickel-plated male contacts and a zinc alloy shell. Constructed with a black thermoplastic body and housing, it offers mating alignment and retention, operating within a -55°C to 125°C temperature range. The component is UL94 V-0 rated for flammability and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208479-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208479-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | CMC Series 4 |
| Shell Material | Zinc |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208479-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
