
Circular connector assembly featuring a female contact gender and 7 positions, designed for wire-to-wire connectivity. This straight, shielded plug assembly utilizes crimp contact type with rectangular contacts and a thermoplastic body. It offers mating alignment and retention, with a zinc alloy shell plated in nickel, and a black housing. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 208482-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208482-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Diameter | 55.12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Length | 53.98mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 3 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208482-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
