
Seven-position, male circular connector with crimp contact type and straight orientation. Features wire-to-wire connector system, nickel-plated zinc alloy shell, and black housing. Rated for 35A maximum current and operates between -55°C and 125°C. Includes contact protection, mating alignment, mating retention, and is sealable and environment resistant.
Sign in to ask questions about the TE Connectivity 208484-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208484-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Length | 53.97mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 3 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208484-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
