
28-position, male, circular plug assembly for wire-to-wire connectivity. Features a straight, shielded configuration with a zinc alloy shell, nickel plating, and thermoplastic body. Designed for crimp termination with a 1.72mm insulation diameter, operating between -55°C and 125°C with a 250V working voltage. Compliant with ELV and RoHS standards, boasting UL94 V-0 flammability rating.
TE Connectivity 208490-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver, Black |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.72mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 32.89mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 2 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 22 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208490-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
