3-position, female plug assembly for wire-to-wire connections. Features a straight, black metal housing with nickel plating, designed for a 0.22-inch insulation diameter and a shell size of 22. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating and RoHS compliance. Includes contact protection, mating alignment, mating retention, and is sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208494-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Length | 45.84mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 3 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208494-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.