
40-position, 2-row right-angle modular receptacle module with female socket contacts. Features gold-plated bronze contacts and a black nylon and glass housing. Designed for free-hanging or through-hole mounting with solder termination. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
TE Connectivity 208498-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 12.19mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.03inch |
| Lead Free | Not Applicable |
| Length | 65.27mm |
| Material | Nylon, Glass |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
