
Conn Power RCP 4Power/6Signal POS Solder ST Thru-Hole 46 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 2085011-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2085011-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 46 |
| Number of Ports | 1 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/6Signal |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2085011-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.