
This 10-contact SKT card edge connector is designed for surface mount applications, with a length of 78.17mm and a height of 12mm. It features a straight body orientation and is suitable for use in general applications. The connector is rated for use with both power and signal contacts, and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2085133-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 78.17 |
| Product Depth (mm) | 9.03 |
| Product Height (mm) | 12 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2085133-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.