
Conn Power HDR 42 POS ST Panel Mount 42 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 2085270-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2085270-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 42 |
| Number of Ports | 1 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 42 |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2085270-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.