Contact PIN 4 Size Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 100A |
| RoHS Version | 2011/65/EU, 2015/863 |