
Circular connector plug assembly, size 14-7, featuring a straight, male gender with a threaded coupling. This wire-to-wire connector system offers 7 female crimp contacts within a shielded, black thermoplastic body and zinc alloy shell with nickel plating. It supports an insulation diameter of 0.105 inches, operates between -55°C and 125°C, and boasts IP65 ratings. The assembly includes mating alignment and retention, with a solid backshell and general-purpose option.
Sign in to ask questions about the TE Connectivity 208714-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208714-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | PLUG |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.105inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Manufacturer Series | 208714 |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Carton |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 1 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208714-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
