CABLE TERMINATED, MALE-FEMALE, RF RIGHT ANGLED ADAPTER
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TFE FLUOROCARBON |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |