
Straight thermoplastic sealing cap, black, for CPC series connectors. Features a 23.55mm diameter and 9.14mm length. Constructed from thermoplastic with a metal package. UL94 V-1 flammability rating. RoHS compliant and lead-free. Supplied in a bag of 100 units.
Sign in to ask questions about the TE Connectivity 208800-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208800-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Diameter | 23.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Material | Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208800-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
