
Straight cable clamp for 14 shell size, designed for cable mounting. Features a zinc alloy construction with nickel plating, offering a silver and black color finish. Insulation material is thermoplastic with a UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, this component measures 29.85mm in depth, 23.83mm in length, and 29.59mm in width, accommodating wire/cable diameters up to 0.562 inches.
TE Connectivity 208945-5 technical specifications.
| Color | Silver, Black |
| Depth | 29.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 23.83mm |
| Material | ZINC ALLOY |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Zinc |
| Shell Size | 14 |
| Width | 29.59mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208945-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.