
The TE Connectivity CPC Series cable connector is a silver and black connector with a 22mm shell size made of zinc and nickel plated. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is made of thermoplastic insulation material and is lead-free. It is available in a bag packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208945-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208945-7 technical specifications.
| Color | Silver, Black |
| Depth | 36.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 23.83mm |
| Material | ZINC ALLOY |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Zinc |
| Shell Size | 22 |
| Width | 37.31mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208945-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.