
This 3-position, 1-port female power receptacle features a straight orientation and a black thermoplastic housing. Designed for panel mounting with a snap-in mechanism, it accommodates panel thicknesses up to 1.78mm. The brass contacts, plated with tin, offer a 15A current rating. This component is RoHS compliant and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208979-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208979-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Material | Thermoplastic |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208979-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
