Heat Shrink Molded Boot ST Viton Black Heavy
TE Connectivity 208A032-12-0 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Viton |
| Color | Black |
| Shrink Wall Type | Heavy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.