The 208M710-19B05 is a Tinel Lock backshell from TE Connectivity, featuring a green colour and made from aluminium. It is not compliant with ELV regulations and is not lead-free. The backshell is shielded and available in bulk packaging, with five units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208M710-19B05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208M710-19B05 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208M710-19B05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.