
Shrink Boot Adapters 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208M712-19B05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208M712-19B05 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208M712-19B05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.