This shielded backshell is made from aluminium and has a wire/cable diameter of 64mm. It is not compliant with RoHS regulations and is part of the 208M8 series. The backshell is resistant to various environments and is packaged in bulk. It features a cadmium plating and is not suitable for use in radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208M810-19B05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208M810-19B05 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | 208M8 |
| Shielding | Shielded |
| Wire/Cable Diameter | 64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208M810-19B05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.