
Shrink Boot Adapters 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity 208M916-19B08-DS-CS6100 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | 208M9 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.