
This cable mount power connector features a straight body orientation and a crimp termination method. It has a product length of 27.53mm, a product depth of 4.01mm, and a product height of 3.2mm. The connector is designed for power applications and has a temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2098250-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 27.53 |
| Product Depth (mm) | 4.01 |
| Product Height (mm) | 3.2 |
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2098250-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.