
This cable mount connector has a straight body orientation and a signal contact type. It is designed for crimp termination and has a maximum current rating of 13A. The operating temperature range is from -40°C to 120°C. The connector measures 4.36mm in length, 23.21mm in depth, and 1.14mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2098252-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 4.36 |
| Product Depth (mm) | 23.21 |
| Product Height (mm) | 1.14 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2098252-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.