
2-position, single-row wire-to-device receptacle housing with straight orientation. Designed for signal applications, this cable mount connector features a 0.157-inch pitch and accepts 0.047-inch mating tabs. Operating within a -40°C to 150°C temperature range, it is RoHS compliant and sealable. The housing is brown and measures 19.9mm in length, 26.5mm in width, and 11.2mm in height.
TE Connectivity 2098641-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 0.441inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 19.9mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.157inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2098641-1 to view detailed technical specifications.
No datasheet is available for this part.
