Conn Housing F 2 POS 4mm Crimp ST Cable Mount Automotive
TE Connectivity 2098641-2 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2098641-2 to view detailed technical specifications.
No datasheet is available for this part.