
This aluminum circular connector features a 19.05mm diameter and 33.5mm length, with a cadmium plating. It is not compliant with ELV regulations and is not lead-free. The connector is rated for environment resistance and is available in a bulk packaging quantity of 5. It meets the MIL-DTL-38999 military standard and is not shielded.
Sign in to ask questions about the TE Connectivity 209M408-19B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 209M408-19B technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 19.05mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 33.5mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.84mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 209M408-19B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
