Shrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 13 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Spin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |