
This aluminum backshell is designed for use with connectors and interconnects. It has a shell size of 15mm and is plated with cadmium. The backshell is non-compliant with ELV regulations and is not lead-free. It is rated for use in environment-resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 209M414-19B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 209M414-19B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | 209M4 |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 209M414-19B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.