
This aluminum backshell is designed for use with connectors and interconnects, featuring a 21mm shell size and unshielded construction. It is plated with cadmium and made from aluminum material. The backshell is rated as environment resistant and is not compliant with ELV or RoHS regulations. It is packaged in bulk quantities and is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 209M420-19B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 209M420-19B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 21 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 23.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 209M420-19B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.