
This 3-pin connector features a current rating of 20A and a maximum operating temperature of 40°C. It is designed for panel, screw, or flange mounting and is compliant with RoHS regulations. The connector has a voltage rating of 250V AC and a leakage current of 220uA. It is available in a bulk packaging quantity of 40 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20EJT8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20A |
| Current Rating | 20A |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150 to 1000000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EJT |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 20EJT8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.