
2-pole, 3-position male power connector with snap-in mounting and quick connect termination. Features a 20A current rating and 250V AC voltage rating, constructed with a thermoplastic body and brass contacts plated with tin. Approvals include UL, CSA, and VDE, with RoHS compliance. Operating temperature range from -10°C to 40°C.
TE Connectivity 20ESRMC2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Package/Case | 120 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Snap-In |
| Current | 20A |
| Current Rating | 20A |
| Depth | 33.5mm |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 200 |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20ESRMC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
