
Cable Assembly Cat 5e 0.5m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2100357-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2100357-1 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Keyed | No |
| Length | 0.5m |
| Mount | Cable |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2100357-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
