Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
TE Connectivity 2101521-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2101521 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |