
114-position, 6-row backplane connector with a 1.27mm pitch and 1.27mm row spacing. Features straight, male pin contacts with gold plating and bronze material, rated for 1.5A current and 250V operating voltage. Designed for surface mount (SMD) termination with a solder style, offering a stack height of 18mm and a maximum operating temperature of 125°C. This stackable connector is supplied in tape and reel packaging.
TE Connectivity 2102060-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.359595inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 27.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok, VITA 61 |
| Stabilizers | No (Without) |
| Stack Height | 18mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
