
114-position, 6-row backplane connector with 1.27mm pitch and 1.27mm row spacing. Features straight, square gold-plated bronze contacts for solder termination. This surface mount connector offers a stack height of 18mm and is designed for vertical PCB mounting. It operates within a temperature range of -55°C to 125°C and is RoHS and ELV compliant.
TE Connectivity 2102060-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.359595inch |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok, VITA 61 |
| Stabilizers | No (Without) |
| Stack Height | 18mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102060-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
