
114-position, 6-row backplane connector with 1.27mm pitch and 1.27mm row spacing. Features straight, male pin contacts with gold plating for mating and a 1.5A current rating. Designed for surface mount (SMD) with a 250V operating voltage and a stack height of 18mm. Constructed with bronze contacts and a polymer insulator, this connector operates between -55°C and 125°C. Packaged on tape and reel, this stackable connector is suitable for VITA 61 applications.
TE Connectivity 2102060-3 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Height | 0.359595inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok, VITA 61 |
| Stabilizers | No (Without) |
| Stack Height | 18mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102060-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.