
114-position, 6-row female socket receptacle with a 0.05-inch (1.27mm) pitch and 1.27mm row spacing. Features gold-plated copper contacts for 1.5A current rating and 250V voltage rating. Designed for surface mount with a straight orientation and 10mm mated stacking height. Operating temperature range from -55°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2102061-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 9.42mm |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Gender | Receptacle |
| Height | 6mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok, VITA 61 |
| Stabilizers | No (Without) |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2102061-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
