
114-position straight box connector with 1.27mm terminal pitch, designed for surface mount applications. Features six rows and a solder termination method. This RCP gender connector measures 25.33mm in length, 9.42mm in depth, and 8mm in height, adhering to VITA 61 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2102061-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102061-4 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 6 |
| Product Length (mm) | 25.33 |
| Product Depth (mm) | 9.42 |
| Product Height (mm) | 8 |
| Type | Box Connector |
| Gender | RCP |
| Number of Contacts | 114 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2102061-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.