TE Connectivity 2102061-5 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 6 |
| Product Length (mm) | 25.33 |
| Product Depth (mm) | 9.42 |
| Product Height (mm) | 8 |
| Type | Box Connector |
| Gender | RCP |
| Number of Contacts | 114 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2102061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.