
114-position, 6-row female socket receptacle with a 0.05-inch pitch and 1.27mm row spacing. Features gold-plated copper contacts with a square shape and gold contact finish for mating. Designed for surface mount with a straight orientation, this stackable connector offers a mated stacking height of 18mm and a voltage rating of 250V AC. Operating temperature range is -55°C to 125°C.
TE Connectivity 2102061-9 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.42mm |
| Gasket | No (Without) |
| Gender | Receptacle |
| Height | 14mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 25.33mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok, VITA 61 |
| Stabilizers | No (Without) |
| Stack Height | 18mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102061-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
