
60-position male backplane connector with a 1.27mm pitch and 6 rows. Features gold-plated bronze square contacts and a straight, surface-mount orientation with vertical PCB mounting. Operates within a temperature range of -55°C to 125°C, offering a 18mm stack height and solder termination. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2102079-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.359595inch |
| Housing Color | Natural |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok |
| Stabilizers | No (Without) |
| Stack Height | 18mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102079-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
