
60-position, 6-row backplane connector featuring a 1.27mm pitch and 1.27mm row spacing. This straight, vertical surface mount receptacle offers a 1.5A contact current rating with gold-plated copper contacts for superior mating performance. Designed for mated stacking heights of 10mm, it operates within a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
TE Connectivity 2102080-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Gender | Receptacle |
| Height | 0.226inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 13.9mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok |
| Stabilizers | No (Without) |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.