60-position, 6-row backplane receptacle connector with 1.27mm pitch and 1.27mm row spacing. Features straight, surface mount termination with solder contacts for vertical PCB mounting. Contact current rating of 1.5A, gold-plated copper contacts, and a 250V operating voltage. Offers 12mm mated stacking height and operates within a -55°C to 125°C temperature range.
TE Connectivity 2102080-3 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 9.42mm |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Gender | Receptacle |
| Height | 7.75mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 13.9mm |
| Mated Stacking Heights | 12mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok |
| Stabilizers | No (Without) |
| Stack Height | 12mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102080-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.