
90-position, right-angle male backplane connector with a 1.4mm row spacing and 1.9-inch pitch. Features a fully shrouded, shielded black housing with bronze, copper alloy, and copper contacts plated in gold and tin/lead. Rated for 1.5A contact current and operates between -65°C and 125°C. This RoHS compliant component is designed for through-hole, edge, and board mounting.
TE Connectivity 2102155-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.4inch |
| Series | Fortis Zd |
| Shrouded | Fully |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102155-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.