
90-position, straight, receptacle backplane connector with a 1.9mm pitch. Features press-fit termination and through-hole mounting for vertical PCB integration. Offers a 1.5A contact current rating with gold-plated copper alloy contacts. Operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 2102157-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.05mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 21.3mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.9inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.