
180-position, 2-row, 20-column right-angle male backplane connector with a 1.4mm pitch. Features include a fully shrouded, shielded black housing, solder termination, and a contact current rating of 1.5A. Constructed with bronze, copper alloy, and copper contacts plated with gold, tin, and lead. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2102159-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102159-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 25.54mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 43mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 20 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102159-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
