
Vertical mount receptacle for board-to-board applications, featuring a 1.9-inch pitch and 6 rows with 20 columns, totaling 180 positions and contacts. Constructed with copper and copper alloy contacts plated in gold, it supports a 1.5A current rating. The black, UL94 V-0 rated housing offers a temperature range of -65°C to 125°C. Termination is achieved via press-fit, and the component is RoHS compliant.
TE Connectivity 2102161-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.05mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 40.3mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.9inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.