
90-position, right-angle backplane connector featuring a 1.9mm pitch and press-fit termination. This shielded, partially shrouded connector system utilizes a copper alloy contact material with gold, tin, and lead plating, offering a contact current rating of 1.5A. Designed for board-to-board applications, it operates within a temperature range of -65°C to 125°C and meets UL94 V-0 flammability rating. Mountable via through-hole or edge, this black housing component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2102314-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102314-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 26.3mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.45mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102314-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
