Right-angle, 90-position, 9-row board-to-board header and receptacle assembly featuring a 10-column configuration with a 1.9-inch pitch. Constructed with a copper alloy contact material and gold/tin/lead plating, it offers a 1.5A contact current rating. This shielded, partially shrouded component operates within a -65°C to 125°C temperature range and utilizes through-hole, edge, and board mounting with solder termination. The black housing is rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 2102315-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102315-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 26.3mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.9mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| RoHS Compliant | No |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102315-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
