
Conn Backplane HDR 90 POS 1.9mm Press Fit RA Thru-Hole Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2102315-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | PRESS FIT |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Manufacturer Series | 2102315 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2102315-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.